Telecommunication Circuits
RF1193A
Description: RF and Baseband Circuit, CMOS, 3 X 3.80 MM, 0.85 MM HEIGHT, QFN-26

Overview of RF1193A by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF1193A by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF1193A by RF Micro Devices Inc

RF1193A
RF Micro Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
Part Package Code
QFN
Package Description
VQCCN,
Pin Count
26
Reach Compliance Code
unknown
ECCN Code
5A991.G
HTS Code
8541.21.00.75
JESD-30 Code
R-XQCC-N26
Length
3.8 mm
Number of Functions
1
Number of Terminals
26
Operating Temperature-Max
90 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Nom
2.65 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
3 mm
Want to compare parts?
  1. RF1193A
    RF Micro Devices Inc
    RF and Baseband Circuit, CMOS, 3 X 3.80 MM, 0.85 MM HEIGHT, QFN-26
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF1193A by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF1193A by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF1193A would you like to use for your alert(s)?
  • Please alert me when RF1193A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF1193A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF1193A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF1193A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF1193A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF1193A by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: