-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2817
|
Newark | Ptc Resettable Fuse, 24Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1181-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5420 / $0.9820 | Buy Now |
DISTI #
576-RF1181-000
|
Mouser Electronics | Resettable Fuses - PPTC 24V .75A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.3130 / $0.6600 | Order Now |
DISTI #
72244643
|
RS | Circuit Protection Device, PTC, Surface Mount, 24VDC, 0.75A, MINISMDC075F/24-2 | Littelfuse RF1181-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1500 |
|
$0.5400 / $0.6700 | Buy Now |
DISTI #
MINISMDC075F/24-2
|
TTI | Resettable Fuses - PPTC 24V .75A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 10500 In Stock |
|
$0.2720 | Buy Now |
DISTI #
MINISMDC075F/24-2
|
TME | Fuse: PTC polymer, 750mA, 24V, 24VDC, SMD, miniSMDC, 1812, tinned Min Qty: 1500 | 0 |
|
$0.4830 | RFQ |
|
LCSC | 24V 750mA 40A 1.5A 1812 Resettable Fuses ROHS | 50 |
|
$0.0866 / $0.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF1181-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1181-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.46 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |