Part Details for RF1172D by Murata Connectivity
Overview of RF1172D by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF1172D
RF1172D CAD Models
RF1172D Part Data Attributes:
|
RF1172D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF1172D
Murata Connectivity
1 FUNCTIONS, 433.92MHz, SAW FILTER, ROHS COMPLIANT, CASE SM3838-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 1920 kHz | |
Attenuation Frequency (+/- delta f)-Min | 920 kHz | |
Attenuation@Freq-Max | 22 dB | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 1428 OHM//111.5 pF | |
Insertion Loss-Max | 2.5 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 961 OHM//111.8 pF Ω | |
Width | 4 mm |