Part Details for RF1172B by Murata Connectivity
Overview of RF1172B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF1172B
RF1172B CAD Models
RF1172B Part Data Attributes:
|
RF1172B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF1172B
Murata Connectivity
SAW Filter, 1 Function(s), 433.92MHz, CERAMIC, CASE SM8558-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Insertion Loss-Max | 5 dB | |
Length | 8.76 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 6.1 mm |