Part Details for RF1171 by Murata Connectivity
Overview of RF1171 by Murata Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF1171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 418MHZ, 3 PIN(S) | 5 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 418MHZ, 3 PIN(S) | 38 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for RF1171
RF1171 CAD Models
RF1171 Part Data Attributes
|
RF1171
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF1171
Murata Connectivity
1 FUNCTIONS, 418MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 418 MHz | |
Diameter | 9.4 mm | |
Filter Type | SAW FILTER | |
Height | 3.18 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5.5 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Impedance | 50 OHM Ω |