-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, SC-83, TO-263S, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5276
|
Newark | Rectifier, Dual, 10A, 200V, To-263S, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:930Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Rohs Compliant: Yes |Rohm RF1001NS2DTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7390 / $1.6800 | Buy Now |
DISTI #
846-RF1001NS2DTLCT-ND
|
DigiKey | DIODE ARRAY GP 200V 10A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2917 In Stock |
|
$0.6087 / $1.6200 | Buy Now |
DISTI #
RF1001NS2DTL
|
Avnet Americas | Super-Fast Recovery Rectifier 10A 3-Pin SC-83 T/R - Tape and Reel (Alt: RF1001NS2DTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6318 / $0.7193 | Buy Now |
DISTI #
755-RF1001NS2DTL
|
Mouser Electronics | Rectifiers RF1001NS2D is Low VF Schottkey Barrier Diode for General rectification. RoHS: Compliant | 557 |
|
$0.6080 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Quest Components | 532 |
|
$0.9324 / $2.0160 | Buy Now | |
DISTI #
RF1001NS2DTL
|
Avnet Americas | Super-Fast Recovery Rectifier 10A 3-Pin SC-83 T/R - Tape and Reel (Alt: RF1001NS2DTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6318 / $0.7193 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.7500 / $1.6500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 666 |
|
$0.5040 / $3.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF1001NS2DTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF1001NS2DTL
ROHM Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, SC-83, TO-263S, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF1001NS2DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1001NS2DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRD10200CT | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RF1001NS2DTL vs SBRD10200CT |