There are no models available for this part yet.
Overview of RF1-04A-D-02-50 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RF1-04A-D-02-50 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-RF1-04A-D-02-50-ND
|
DigiKey | NIPT CRIMP BNC STRAIGHT JACK-RG5 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
154 In Stock |
|
$1.8369 / $4.3100 | Buy Now | |
DISTI #
737-RF1-04A-D-02-50
|
Mouser Electronics | RF Connectors / Coaxial Connectors NIPT CRIMP BNC STRAIGHT JACK-RG5 RoHS: Compliant | 0 |
|
$1.9600 | Order Now | |
DISTI #
74896551
|
RS | Connector, BNC female, bulkhead crimp, for RG174, RG178, or RG216 | Adam Tech RF1-04A-D-02-50 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.0000 | Buy Now | ||
Onlinecomponents.com | Crimp BNC Straight Jack-RG5 - Bag RoHS: Compliant | 0 |
|
$1.4900 / $2.2200 | Buy Now | ||
Powell Electronics | NIPT CRIMP BNC STRAIGHT JACK-RG5 Min Qty: 1000 | 3960 |
|
$1.6420 / $2.3247 | Buy Now |
CAD Models for RF1-04A-D-02-50 by Adam Technologies Inc
Part Data Attributes for RF1-04A-D-02-50 by Adam Technologies Inc
RF1-04A-D-02-50
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
RF1-04A-D-02-50Adam Technologies IncVS
-