Part Details for RF085-24SP-24SP-0152 by Samtec Inc
Results Overview of RF085-24SP-24SP-0152 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for RF085-24SP-24SP-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF085-24SP-24SP-0152-ND
|
DigiKey | COAX CBL 2.4MM TO 2.4MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.3700 | Buy Now |
DISTI #
RF085-24SP-24SP-0152
|
Avnet Americas | Cable Assembly Coaxial 0.152m 2.4mm to 2.4mm Plug to Plug - Bulk (Alt: RF085-24SP-24SP-0152) Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$104.6760 / $143.2863 | Buy Now |
DISTI #
200-F08524SP24SP0152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm .085" Diameter RF 50 GHz Cable Assembly | 0 |
|
$109.6600 / $125.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.0400 / $149.0900 | Buy Now |
DISTI #
85143960
|
Verical | Coax Cable Assembly Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$119.6500 | Buy Now |
DISTI #
000000000006311187
|
Sager | Samtec 50 Ohm .085 Diameter RF 50 GHz Cable Assembly Min Qty: 1 | 5 |
|
$98.3700 / $119.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$138.0400 / $149.0900 | Buy Now |
Part Details for RF085-24SP-24SP-0152
RF085-24SP-24SP-0152 CAD Models
RF085-24SP-24SP-0152 Part Data Attributes
|
RF085-24SP-24SP-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF085-24SP-24SP-0152
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | 2.4MM PLUG | |
Connector Side2 | 2.4MM PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.64 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |