Part Details for RF081L2STE25 by ROHM Semiconductor
Overview of RF081L2STE25 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for RF081L2STE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF081L2STE25CT-ND
|
DigiKey | DIODE GEN PURP 200V 1A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0788 / $0.5100 | Buy Now |
|
Future Electronics | RF081 Series 200 V 1 A 25 ns Surface Mount Standard Diode - PMDS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0912 / $0.1030 | Buy Now |
DISTI #
67614428
|
Verical | Diode Switching 200V 1.1A 2-Pin PMDS T/R Min Qty: 294 Package Multiple: 1 Date Code: 2312 | Americas - 2900 |
|
$0.0914 / $0.1066 | Buy Now |
DISTI #
38626759
|
Verical | Diode Switching 200V 1.1A 2-Pin PMDS T/R Min Qty: 379 Package Multiple: 1 Date Code: 2001 | Americas - 1295 |
|
$0.1929 / $0.2069 | Buy Now |
|
Quest Components | 1036 |
|
$0.2640 / $0.6600 | Buy Now | |
DISTI #
RF081L2STE25
|
TTI | Rectifiers DIODE FAST REC 200V 1.1A SOD-106 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0840 / $0.1270 | Buy Now |
|
Ameya Holding Limited | Diodes, Rectifiers Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.0861 / $0.1464 | Buy Now |
DISTI #
C1S625900681591
|
Chip1Stop | Diode Switching 200V 1.1A Automotive 2-Pin PMDS T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2900 |
|
$0.0731 / $0.1130 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 200V 1A PMDS | 1295 |
|
$0.1785 / $0.2420 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1295 |
|
$0.1320 / $0.2600 | Buy Now |
Part Details for RF081L2STE25
RF081L2STE25 CAD Models
RF081L2STE25 Part Data Attributes
|
RF081L2STE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF081L2STE25
ROHM Semiconductor
Rectifier Diode, 1 Element, 1.1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RF081L2STE25
This table gives cross-reference parts and alternative options found for RF081L2STE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF081L2STE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF081L2S | Rectifier Diode, 1 Phase, 1 Element, 1.1A, 200V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RF081L2STE25 vs RF081L2S |