-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3166
|
Newark | Diode, Rectifier, 200V, 0.7A, Sod123, Repetitive Peak Reverse Voltage:200V, Average Forward Current:700Ma, Diode Configuration:Single, Forward Voltage Max:850Mv, Reverse Recovery Time:25Ns, Forward Surge Current:15A, Product Range:- Rohs Compliant: Yes |Rohm RF071M2STR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10185 |
|
$0.2220 | Buy Now |
DISTI #
846-RF071M2SCT-ND
|
DigiKey | DIODE GEN PURP 200V 700MA PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
218 In Stock |
|
$0.2073 / $0.4500 | Buy Now |
DISTI #
40P3166
|
Avnet Americas | Diode Switching 200V 0.7A 2-Pin PMDU T/R - Product that comes on tape, but is not reeled (Alt: 40P3166) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2150 / $0.4680 | Buy Now |
DISTI #
755-RF071M2STR
|
Mouser Electronics | Rectifiers FAST 200V 1A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RF Series 0.7 A 200 V 25 ns Surface Mount Fast Recovery Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
60671138
|
Verical | Rectifier Diode Switching 200V 1A 25ns 2-Pin PMDU T/R Min Qty: 184 Package Multiple: 1 Date Code: 2150 | Americas - 37629 |
|
$0.1021 / $0.1613 | Buy Now |
DISTI #
77770472
|
Verical | Rectifier Diode Switching 200V 1A 25ns 2-Pin PMDU T/R Min Qty: 414 Package Multiple: 1 Date Code: 2301 | Americas - 17319 |
|
$0.1476 | Buy Now |
|
Quest Components | 0.7 A, 200 V, SILICON, SIGNAL DIODE | 1316 |
|
$0.2859 / $0.9530 | Buy Now |
|
Quest Components | 0.7 A, 200 V, SILICON, SIGNAL DIODE | 13879 |
|
$0.2145 / $0.7150 | Buy Now |
DISTI #
RF071M2STR
|
TTI | Rectifiers FAST 200V 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF071M2STR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF071M2STR
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PMDU, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RF071M2STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF071M2STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF071MM2S | Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RF071M2STR vs RF071MM2S |
HSK07D | Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon, | HSMC Corporation | RF071M2STR vs HSK07D |
RF071M2SDD | Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RF071M2STR vs RF071M2SDD |