Part Details for RF062PJ360CS by Samsung Semiconductor
Overview of RF062PJ360CS by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF062PJ360CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.0313W, 36OHM, 12.5V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0203 | 460000 |
|
$0.0479 / $0.1824 | Buy Now |
DISTI #
C1S700902113173
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 7500 |
|
$0.0092 / $0.0167 | Buy Now |
Part Details for RF062PJ360CS
RF062PJ360CS CAD Models
RF062PJ360CS Part Data Attributes
|
RF062PJ360CS
Samsung Semiconductor
Buy Now
|
Compare Parts:
RF062PJ360CS
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |