Part Details for RF058-06SP3-SING-1000 by Samtec Inc
Overview of RF058-06SP3-SING-1000 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF058-06SP3-SING-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-06SP3-SING-1000-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8200 | Buy Now |
DISTI #
RF058-06SP3-SING-1
|
Avnet Americas | Cable Assembly RG58 1m Type N PL - Bulk (Alt: RF058-06SP3-SING-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6600 / $17.3800 | Buy Now |
DISTI #
200-05806SP3SING1000
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$11.8700 / $17.3800 | Order Now |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$10.6800 / $17.3800 | Buy Now |
DISTI #
RF058-06SP3-SING-1
|
Avnet Americas | Cable Assembly RG58 1m Type N PL - Bulk (Alt: RF058-06SP3-SING-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6600 / $17.3800 | Buy Now |
DISTI #
000000000005912723
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable Min Qty: 1 | 0 |
|
$13.0600 / $17.3800 | Buy Now |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$10.6800 / $17.3800 | Buy Now |
DISTI #
RF058-06SP3-SING-1000
|
Toby Electronics | RF058 - Samtec 50 Ohm RF Cable Assembly RG 58 Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$10.3333 / $20.0422 | Buy Now |