Part Details for RF058-06SP3-06SP3-0300 by Samtec Inc
Results Overview of RF058-06SP3-06SP3-0300 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RF058-06SP3-06SP3-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-06SP3-06SP3-0300-ND
|
DigiKey | COAX CBL N TYPE TO N TYPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2500 | Buy Now |
DISTI #
RF058-06SP3-06SP3-0300
|
Avnet Americas | Cable Assembly RF058 0.3m Type N to Type N PL-PL - Bulk (Alt: RF058-06SP3-06SP3-0300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7520 / $30.0468 | Buy Now |
DISTI #
200-RF586SP36SP30300
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly RoHS: Compliant | 0 |
|
$22.5200 / $30.6600 | Order Now |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$23.1200 / $41.1500 | Buy Now |
DISTI #
000000000003528093
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable Min Qty: 1 | 0 |
|
$22.5200 / $30.6600 | Buy Now |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$23.1200 / $41.1500 | Buy Now |