Part Details for RF058-06SP3-01SP1-7620 by Samtec Inc
Overview of RF058-06SP3-01SP1-7620 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576209F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
iW1762-00 | Renesas Electronics Corporation | PrimAccurate™ High-Performance N-Channel MOSFET Digital PWM Controller for Networking Adapters | |
10147620-081402LF | Amphenol Communications Solutions | BergStak, Board to Board/Mezzanine Connectors, Right Angle, 0.8mm pitch, Plug, 80 position |
Price & Stock for RF058-06SP3-01SP1-7620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF058-06SP3-01SP1-
|
Avnet Americas | Cable Assembly RG58 7.62m Type N to SMA PL-PL - Bulk (Alt: RF058-06SP3-01SP1-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$41.7800 / $62.6700 | Buy Now |
DISTI #
000000000005494531
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$41.7800 / $62.6700 | Buy Now |