Part Details for RF058-06SP3-01SP1-0650 by Samtec Inc
Overview of RF058-06SP3-01SP1-0650 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF058-06SP3-01SP1-0650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-06SP3-01SP1-0650-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0700 | Buy Now |
DISTI #
RF058-06SP3-01SP1-
|
Avnet Americas | Cable Assembly RF058 0.65m TNC to SMA PL-PL Bulk - Bulk (Alt: RF058-06SP3-01SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8000 / $28.0600 | Buy Now |
DISTI #
200-5806SP301SP10650
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$20.7500 / $28.0600 | Order Now |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$18.6500 / $28.0600 | Buy Now |
DISTI #
000000000003604404
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable Min Qty: 1 | 0 |
|
$20.7500 / $28.0600 | Buy Now |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$18.6500 / $28.0600 | Buy Now |
DISTI #
RF058-06SP3-01SP1-0650
|
Toby Electronics | RF058 - Samtec 50 Ohm RF Cable Assembly RG 58 Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$18.0964 / $32.0173 | Buy Now |