Part Details for RF058-06SP2-06SP2-0501 by Samtec Inc
Results Overview of RF058-06SP2-06SP2-0501 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for RF058-06SP2-06SP2-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF058-06SP2-06SP2-0501
|
Avnet Americas | Cable Assembly RF058 0.501m Type N to Type N PL-PL Bulk - Bulk (Alt: RF058-06SP2-06SP2-0501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$24.2900 / $42.4100 | Buy Now |
DISTI #
000000000003604389
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$24.2900 / $42.4100 | Buy Now |
Part Details for RF058-06SP2-06SP2-0501
RF058-06SP2-06SP2-0501 CAD Models
RF058-06SP2-06SP2-0501 Part Data Attributes
RF058-06SP2-06SP2-0501 Frequently Asked Questions (FAQ)
-
Samtec provides a recommended PCB layout and land pattern in their application notes and design guides, which can be found on their website. It's essential to follow these guidelines to ensure proper mating and minimize signal integrity issues.
-
To prevent fretting corrosion, ensure that the connector is properly mated and seated, and that the PCB is clean and free of contaminants. Apply a thin layer of dielectric grease or lubricant to the contacts to reduce friction and wear. Regularly inspect and clean the connectors to prevent corrosion.
-
The RF058-06SP2-06SP2-0501 connector is rated for operation from -40°C to +125°C. However, it's essential to consider the specific application and environmental conditions to ensure the connector meets the required temperature range.
-
While the RF058-06SP2-06SP2-0501 is designed for high-frequency applications, its performance may degrade above 6 GHz. Samtec recommends using their high-frequency connectors, such as the RF117 or RF118 series, for applications above 6 GHz.
-
The recommended torque for securing the RF058-06SP2-06SP2-0501 connector to the PCB is typically between 0.5 to 1.5 in-lbs (0.056 to 0.169 Nm). However, it's essential to consult the specific datasheet and application notes for the recommended torque value.