There are no models available for this part yet.
Overview of RF058-06SP2-01SP1-1100 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF058-06SP2-01SP1-1100 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-RF058-06SP2-01SP1-1100-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3300 | Buy Now | |
DISTI #
RF058-06SP2-01SP1-
|
Avnet Americas | Cable Assembly RG58 1.1m Type N to SMA PL-PL - Bulk (Alt: RF058-06SP2-01SP1-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-RF586SP21SP11100
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$22.9100 / $30.8000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8100 / $42.7100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$23.8100 / $42.7100 | Buy Now |
CAD Models for RF058-06SP2-01SP1-1100 by Samtec Inc
Part Data Attributes for RF058-06SP2-01SP1-1100 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|