Part Details for RF058-05SR3-05SR3-0350 by Samtec Inc
Overview of RF058-05SR3-05SR3-0350 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
UPD703500GM-JEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), FQFP, / |
Price & Stock for RF058-05SR3-05SR3-0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF058-05SR3-05SR3-
|
Avnet Americas | Cable Assembly RG58 0.35m TNC to TNC PL-PL - Bulk (Alt: RF058-05SR3-05SR3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$16.8800 / $33.6600 | Buy Now |
DISTI #
000000000003866621
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$16.8800 / $33.6600 | Buy Now |