Part Details for RF058-05SR3-01SP1-0800 by Samtec Inc
Overview of RF058-05SR3-01SP1-0800 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800FCGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800SAGP-BL | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for RF058-05SR3-01SP1-0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF058-05SR3-01SP1-
|
Avnet Americas | Cable Assembly RG58 0.8m TNC to SMA PL-PL - Bulk (Alt: RF058-05SR3-01SP1-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$18.2800 / $33.4200 | Buy Now |
DISTI #
000000000005213665
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$18.2800 / $33.4200 | Buy Now |