Part Details for RF058-05SR3-01SB1-9999 by Samtec Inc
Overview of RF058-05SR3-01SB1-9999 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF058-05SR3-01SB1-9999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-05SR3-01SB1-9999-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7200 | Buy Now |
DISTI #
RF058-05SR3-01SB1-
|
Avnet Americas | Cable Assembly RG58 9.99m TNC to SMA Plug-Receptacle - Bulk (Alt: RF058-05SR3-01SB1-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6600 / $53.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.0400 / $53.1900 | Buy Now | |
DISTI #
RF058-05SR3-01SB1-
|
Avnet Americas | Cable Assembly RG58 9.99m TNC to SMA Plug-Receptacle - Bulk (Alt: RF058-05SR3-01SB1-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6600 / $53.1900 | Buy Now |
DISTI #
000000000006170586
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable Min Qty: 1 | 0 |
|
$42.4500 / $53.1900 | Buy Now |
|
Master Electronics | 0 |
|
$40.0400 / $53.1900 | Buy Now |