Part Details for RF058-05SR3-01BJ1-1000 by Samtec Inc
Overview of RF058-05SR3-01BJ1-1000 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF058-05SR3-01BJ1-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF058-05SR3-01BJ1-
|
Avnet Americas | Cable Assembly RG58 1m TNC to SMA PL-RCP - Bulk (Alt: RF058-05SR3-01BJ1-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$18.9000 / $34.4200 | Buy Now |
DISTI #
000000000005494500
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$18.9000 / $34.4200 | Buy Now |
DISTI #
RF058-05SR3-01BJ1-1000
|
Toby Electronics | RF058 - Samtec 50 Ohm RF Cable Assembly RG 58 Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
Buy Now |