Part Details for RF058-01SB1-01SP1-0500 by Samtec Inc
Overview of RF058-01SB1-01SP1-0500 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF058-01SB1-01SP1-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-01SB1-01SP1-0500-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF058-01SB1-01SP1-
|
Avnet Americas | Cable Assembly RG58 0.5m SMA to SMA RCP-PL - Bulk (Alt: RF058-01SB1-01SP1-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF5801SB101SP105
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 105 |
|
$22.8000 / $30.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7700 / $4.5300 | Buy Now | |
DISTI #
RF058-01SB1-01SP1-
|
Avnet Americas | Cable Assembly RG58 0.5m SMA to SMA RCP-PL - Bulk (Alt: RF058-01SB1-01SP1-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005912671
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.7700 / $4.5300 | Buy Now |