Part Details for RF0505R-500-J by Susumu Co Ltd
Overview of RF0505R-500-J by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF0505R-500-J
RF0505R-500-J CAD Models
RF0505R-500-J Part Data Attributes:
|
RF0505R-500-J
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF0505R-500-J
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 50ohm, 5% +/-Tol, -100,100ppm/Cel, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | RF0505 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Height | 0.4 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RF0505 | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% |