Part Details for RF047-A-10SP-18SP-0305 by Samtec Inc
Overview of RF047-A-10SP-18SP-0305 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for RF047-A-10SP-18SP-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF047-A-10SP-18SP-0305-ND
|
DigiKey | 50 OHM, MILLIMETER WAVE CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$986.2650 / $1,239.6300 | Buy Now |
DISTI #
200-RF047A10SP18S305
|
Mouser Electronics | RF Cable Assemblies 50 Ohm, Millimeter Wave Cable Assembly, 1.0mm plug to 1.85mm plug, 12" | 5 |
|
$912.8200 | Buy Now |