Part Details for RF047-11SP9-01SP1-0500 by Samtec Inc
Overview of RF047-11SP9-01SP1-0500 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0500FC-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC(T)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC-5A4-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for RF047-11SP9-01SP1-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF047-11SP9-01SP1-0500-ND
|
DigiKey | COAX CBL U.FL MHF1 TO SMA Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF047-11SP9-01SP1-
|
Avnet Americas | Cable Assembly Flexible Coaxial 0.5m 28AWG UFL to SMA PL-PL - Bulk (Alt: RF047-11SP9-01SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RF047-11SP9-01SP1-0500
RF047-11SP9-01SP1-0500 CAD Models
RF047-11SP9-01SP1-0500 Part Data Attributes
|
RF047-11SP9-01SP1-0500
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF047-11SP9-01SP1-0500
Samtec Inc
Cable Assembly
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Connector Support Type | CABLE ASSEMBLY |