Part Details for RF047-01SP1-11SP9-0153 by Samtec Inc
Overview of RF047-01SP1-11SP9-0153 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for RF047-01SP1-11SP9-0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF047-01SP1-11SP9-0153-ND
|
DigiKey | 50 OHM .047" DIAMETER RF FLEXIBL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |