Part Details for RF03N3R9C250CT by Walsin Technology Corporation
Overview of RF03N3R9C250CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF03N3R9C250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF03N3R9C250CTTR-ND
|
DigiKey | CAP CER 3.9PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0037 | Buy Now |
DISTI #
791-RF03N3R9C250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9pF +-0.25pF 25V RoHS: Compliant | 10000 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks | 0 |
|
$0.0020 | Buy Now |
Part Details for RF03N3R9C250CT
RF03N3R9C250CT CAD Models
RF03N3R9C250CT Part Data Attributes
|
RF03N3R9C250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF03N3R9C250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for RF03N3R9C250CT
This table gives cross-reference parts and alternative options found for RF03N3R9C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N3R9C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E3R9CD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N3R9C250CT vs GRM0335C1E3R9CD01W |
CL03C3R9CA3ALNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | RF03N3R9C250CT vs CL03C3R9CA3ALNL |
250R05L3R9CV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF03N3R9C250CT vs 250R05L3R9CV4R |
GRM0335C1E3R9CD01E | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | RF03N3R9C250CT vs GRM0335C1E3R9CD01E |
CL03C3R9CA3NLNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | RF03N3R9C250CT vs CL03C3R9CA3NLNL |
GRM0335C1E3R9CA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N3R9C250CT vs GRM0335C1E3R9CA01W |
CALC0201N250A3R9C-T15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | RF03N3R9C250CT vs CALC0201N250A3R9C-T15 |
CL03C3R9CA3ACND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | RF03N3R9C250CT vs CL03C3R9CA3ACND |
NMC-Q0201NPO3R9C25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0201 | NIC Components Corp | RF03N3R9C250CT vs NMC-Q0201NPO3R9C25TRPF |
GRT0335C1E3R9CA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | RF03N3R9C250CT vs GRT0335C1E3R9CA02J |