Part Details for RF03N100G250CT by Walsin Technology Corporation
Overview of RF03N100G250CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF03N100G250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF03N100G250CT-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43975 In Stock |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
791-RF03N100G250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 MLCC NPO 10 pF, +/- 2% 25 V T&R RF RoHS: Compliant | 14300 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks | 0 |
|
$0.0048 | Buy Now |
DISTI #
RF03N100G250CT
|
TME | Capacitor: ceramic, MLCC, 10pF, 25V, C0G (NP0), ±2%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0065 | RFQ |
Part Details for RF03N100G250CT
RF03N100G250CT CAD Models
RF03N100G250CT Part Data Attributes
|
RF03N100G250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF03N100G250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for RF03N100G250CT
This table gives cross-reference parts and alternative options found for RF03N100G250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N100G250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-100GN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | RF03N100G250CT vs C0201HQN250-100GN6P |
C0201C0G250-100GNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | VENKEL LTD | RF03N100G250CT vs C0201C0G250-100GNU |
C0201HQN250-100GN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | RF03N100G250CT vs C0201HQN250-100GN6E |
NMC-Q0201NP0100G25TRPF | CAP,CERAMIC,10PF,25VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | RF03N100G250CT vs NMC-Q0201NP0100G25TRPF |
250R05L100GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF03N100G250CT vs 250R05L100GV4Y |
C0201COG250-100GSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | VENKEL LTD | RF03N100G250CT vs C0201COG250-100GSND |
250R05L100GV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF03N100G250CT vs 250R05L100GV4R |
NMC0201NPO100G25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | RF03N100G250CT vs NMC0201NPO100G25TRP3KF |
250R05L100GC4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | Johanson Technology Inc | RF03N100G250CT vs 250R05L100GC4Y |
02013A100GAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | RF03N100G250CT vs 02013A100GAT7A |