Part Details for RF0317-000 by Littelfuse Inc
Overview of RF0317-000 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF0317-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2812
|
Newark | Ptc Resettable Fuse, 60Vdc, 2920 Rohs Compliant: Yes |Littelfuse RF0317-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5400 / $0.9780 | Buy Now |
DISTI #
576-RF0317-000
|
Mouser Electronics | Resettable Fuses - PPTC 60V .75A-HD 10A MAX RoHS: Compliant | 0 |
|
$0.2770 / $0.6700 | Order Now |
DISTI #
72244638
|
RS | Circuit Protection Device, PTC, Surface Mnt, 60VDC, 0.75A, 10A MAX, SMD075F/60-2 | Littelfuse RF0317-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.4620 / $0.5780 | Buy Now |
DISTI #
77894050
|
Verical | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 10A 1.7W 0.3s 0.35Ohm SMD Solder Pad 2920 T/R Min Qty: 161 Package Multiple: 1 | Americas - 670 |
|
$0.4545 / $0.5016 | Buy Now |
DISTI #
SMD075F/60-2
|
TTI | Resettable Fuses - PPTC 60V .75A-HD 10A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.2670 | Buy Now |
DISTI #
SMD075F/60-2
|
TME | Fuse: PTC polymer, 750mA, 60V, 60VDC, SMD, SMD, 2920, tinned Min Qty: 1 | 670 |
|
$0.3330 / $0.8320 | Buy Now |
|
Chip1Cloud | 1500 |
|
RFQ | ||
DISTI #
3995231RL
|
Farnell | PTC RESETTABLE FUSE, 60VDC, 2920 RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.7156 | Buy Now |
DISTI #
3995231
|
Farnell | PTC RESETTABLE FUSE, 60VDC, 2920 RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7156 | Buy Now |
|
LCSC | 60V 750mA 10A 1.5A SMD Resettable Fuses ROHS | 970 |
|
$0.2806 / $0.3786 | Buy Now |
Part Details for RF0317-000
RF0317-000 CAD Models
RF0317-000 Part Data Attributes:
|
RF0317-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0317-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | MATTE TIN OVER NICKEL |