Part Details for RF0316-000 by Littelfuse Inc
Overview of RF0316-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF0316-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2811
|
Newark | Ptc Resettable Fuse, 30Vdc, 2920 Rohs Compliant: Yes |Littelfuse RF0316-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5020 / $0.9080 | Buy Now |
DISTI #
576-RF0316-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V .75A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.4200 / $0.5900 | Order Now |
DISTI #
72244637
|
RS | Circuit Protection Device, Resettable, PTC, Surface Mnt, 30VDC, 0.75A, SMD075F-2 | Littelfuse RF0316-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.4720 / $0.5900 | Buy Now |
DISTI #
SMD075F-2
|
TTI | Resettable Fuses - PPTC .75A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 50000 In Stock |
|
$0.4200 | Buy Now |
DISTI #
BSMDP-0.75A
|
TME | Fuse: PTC polymer, 750mA, Polyswitch Min Qty: 2 | 2542 |
|
$0.2620 / $0.4770 | Buy Now |
|
LCSC | 6V 750mA 40A 1.5A 2920 Resettable Fuses ROHS | 1438 |
|
$0.0317 / $0.1029 | Buy Now |
Part Details for RF0316-000
RF0316-000 CAD Models
RF0316-000 Part Data Attributes:
|
RF0316-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0316-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for RF0316-000
This table gives cross-reference parts and alternative options found for RF0316-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0316-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFSM075.2 | PTC Resettable Fuse, Surface Mount | Schurter Electronic Components | RF0316-000 vs PFSM075.2 |