Part Details for RF0308-000 by Littelfuse Inc
Overview of RF0308-000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF0308-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2808
|
Newark | Ptc Resettable Fuse, 15Vdc, 3425 Rohs Compliant: Yes |Littelfuse RF0308-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5340 / $0.9680 | Buy Now |
DISTI #
576-RF0308-000
|
Mouser Electronics | Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2650 / $0.7100 | Order Now |
|
Bristol Electronics | 970 |
|
RFQ | ||
DISTI #
SMD150F-2
|
TTI | Resettable Fuses - PPTC 1.5A 15V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2650 | Buy Now |
DISTI #
BSMDP-1.50A
|
TME | Fuse: PTC polymer, 1.5A, Polyswitch Min Qty: 2 | 68 |
|
$0.5820 / $0.9520 | Buy Now |
Part Details for RF0308-000
RF0308-000 CAD Models
RF0308-000 Part Data Attributes:
|
RF0308-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0308-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for RF0308-000
This table gives cross-reference parts and alternative options found for RF0308-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0308-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-MSMF150 | PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT | Bourns Inc | RF0308-000 vs MF-MSMF150 |
MF-MSMD150/12-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | Bourns Inc | RF0308-000 vs MF-MSMD150/12-2 |
SMD1812P150TS/12 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | RF0308-000 vs SMD1812P150TS/12 |
MF-MSMD150 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | RF0308-000 vs MF-MSMD150 |
MF-SM150 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | RF0308-000 vs MF-SM150 |
2920L150DRHF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | RF0308-000 vs 2920L150DRHF |
MF-SM150/33-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | RF0308-000 vs MF-SM150/33-AP |
SMD1812P150TS | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | RF0308-000 vs SMD1812P150TS |
SMD1812P150TS/24 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | RF0308-000 vs SMD1812P150TS/24 |