-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, UMD2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6439
|
Newark | Rectifier, Single, 0.1A, 250V, Sod-323Fl, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):100Ma, Diode Configuration:Single, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Rohm RF01VM2STE-17 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 229 |
|
$0.0840 / $0.4030 | Buy Now |
DISTI #
RF01VM2STE-17CT-ND
|
DigiKey | DIODE GEN PURP 250V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42775 In Stock |
|
$0.0362 / $0.3800 | Buy Now |
DISTI #
RF01VM2STE-17
|
Avnet Americas | Diode Super Fast Recovery 250V 0.1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: RF01VM2STE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0371 / $0.0423 | Buy Now |
DISTI #
755-RF01VM2STE-17
|
Mouser Electronics | Rectifiers PNP Driver Transistor RoHS: Compliant | 5973 |
|
$0.0360 / $0.3800 | Buy Now |
|
Future Electronics | Rectifiers PNP Driver Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0343 / $0.0390 | Buy Now |
DISTI #
63331955
|
Verical | Rectifier Diode Switching 250V 0.1A 50ns 2-Pin UMD T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2201 | Americas - 21000 |
|
$0.0875 / $0.0982 | Buy Now |
DISTI #
72488057
|
Verical | Rectifier Diode Switching 250V 0.1A 50ns 2-Pin UMD T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2250 | Americas - 8190 |
|
$0.0250 / $0.3800 | Buy Now |
DISTI #
63308826
|
Verical | Rectifier Diode Switching 250V 0.1A 50ns 2-Pin UMD T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2201 | Americas - 5409 |
|
$0.0897 / $0.0982 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.1A, 250V V(RRM), SILICON | 21127 |
|
$0.0613 / $0.3500 | Buy Now |
DISTI #
RF01VM2STE-17
|
TTI | Rectifiers PNP Driver Transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF01VM2STE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF01VM2STE-17
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, UMD2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UMD2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF01VM2STE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF01VM2STE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS370(T5LMAA,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2STE-17 vs 1SS370(T5LMAA,F) |
1SS250(TE85L,F) | Rectifier Diode, 1 Phase, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2STE-17 vs 1SS250(TE85L,F) |
1SS250(T5L,F,T) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2STE-17 vs 1SS250(T5L,F,T) |
RF01VM2SFH | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, UMD2, 2 PIN | ROHM Semiconductor | RF01VM2STE-17 vs RF01VM2SFH |
1SS403(TH3MAA,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2STE-17 vs 1SS403(TH3MAA,F) |
RF01VM2S | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, UMD2, 2 PIN | ROHM Semiconductor | RF01VM2STE-17 vs RF01VM2S |
1SS403(TH3HLS,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2STE-17 vs 1SS403(TH3HLS,F) |
1SS250(T5LAST,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | RF01VM2STE-17 vs 1SS250(T5LAST,F) |
MA2S101 | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, SC-79, 2 PIN | Panasonic Electronic Components | RF01VM2STE-17 vs MA2S101 |