Part Details for RF0101-000 by Littelfuse Inc
Results Overview of RF0101-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF0101-000 Information
RF0101-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF0101-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4840
|
Newark | Bd280-1130-15/16/ Bulk Rohs Compliant: Yes |Littelfuse RF0101-000 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.0000 | Buy Now |
DISTI #
75565922
|
RS | BD280-1130-15/16 | Littelfuse RF0101-000 Min Qty: 1600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 | RFQ |
DISTI #
BD280-1130-15/16
|
TTI | Resettable Fuses - PPTC 15A 160mV BladeDevice RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 7965 In Stock |
|
$3.8100 | Buy Now |
Part Details for RF0101-000
RF0101-000 CAD Models
RF0101-000 Part Data Attributes
|
RF0101-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0101-000
Littelfuse Inc
PTC Resettable Fuse
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Resistor Type | PTC RESETTABLE FUSE |