There are no models available for this part yet.
Overview of RF-YURI35TS-EK-J by Shenzhen Refond Optoelect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RF-YURI35TS-EK-J by Shenzhen Refond Optoelect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RF-YURI35TS-EK-J
|
TME | LED, SMD, 2835,PLCC2, yellow, 14÷24lm, 2.8x3.5x0.8mm, 120°, 150mA Min Qty: 2 | 2424 |
|
$0.1180 / $0.3350 | Buy Now |