Part Details for RF-OURI35TS-EK-2T-Y by Shenzhen Refond Optoelect
Overview of RF-OURI35TS-EK-2T-Y by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RF-OURI35TS-EK-2T-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-OURI35TS-EK-2TY
|
TME | LED, SMD, 2835,PLCC2, red, 25÷40lm, 2.8x3.5x0.65mm, 120°, 300mA Min Qty: 5 | 6770 |
|
$0.0860 / $0.1650 | Buy Now |