Part Details for RF-HDT-DVBE-N2 by Texas Instruments
Overview of RF-HDT-DVBE-N2 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for RF-HDT-DVBE-N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R9935
|
Newark | Rfid Transponder, 13.56Mhz, 2048Bit, Coin, Tag Type:Coin/Disk, Frequency:13.56Mhz, Memory Size:320Bit, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS RF-HDT-DVBE-N2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 / $1.1400 | Buy Now |
DISTI #
29AH7287
|
Newark | Rfid Transponder, 13.56Mhz, Coin, Tag Type:Coin/Disk, Frequency:13.56Mhz, Memory Size:320Bit, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Rfid Transponder, Frequency Range:13.56Mhz Rohs Compliant: Yes |TEXAS INSTRUMENTS RF-HDT-DVBE-N2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5300 / $3.2800 | Buy Now |
DISTI #
296-24842-ND
|
DigiKey | RFID TAG R/W 13.56MHZ ENCAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14834 In Stock |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
595-RF-HDT-DVBE-N2
|
Mouser Electronics | NFC/RFID Tags & Transponders 13.56MHz Overmolded Transponder RoHS: Compliant | 1736 |
|
$1.2200 / $2.6400 | Buy Now |
DISTI #
V72:2272_07315605
|
Arrow Electronics | NFC/RFID Tag and Transponder Cylindrical Glass 13560kHz 256bit RFIDP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2010 Container: Cut Strips | Americas - 744 |
|
$1.1900 / $1.7800 | Buy Now |
DISTI #
56786631
|
Verical | NFC/RFID Tag and Transponder Cylindrical Glass 13560kHz 256bit RFIDP Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2010 | Americas - 744 |
|
$1.1900 / $1.7800 | Buy Now |
|
Ameya Holding Limited | Texas Instruments 应答器 RF-HDT-DVBE-N2, 应答器 | 200 |
|
RFQ |
Part Details for RF-HDT-DVBE-N2
RF-HDT-DVBE-N2 CAD Models
RF-HDT-DVBE-N2 Part Data Attributes
|
RF-HDT-DVBE-N2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RF-HDT-DVBE-N2
Texas Instruments
13.56-MHz Overmolded Transponder based on Tag-it HF-I Standard die 0-RFIDP -25 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8523.59.00.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 13.56 MHz | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |