Part Details for RF-HDT-DVBB-N2 by Texas Instruments
Overview of RF-HDT-DVBB-N2 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RF-HDT-DVBB-N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4837
|
Newark | Rfid Transponder, 13.56Mhz, Coin, Tag Type:Encased/Moulded, Frequency:13.56Mhz, Memory Size:2Kbit, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Rfid Transponder, Frequency Range:13.56Mhz Rohs Compliant: Yes |TEXAS INSTRUMENTS RF-HDT-DVBB-N2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$2.6600 / $3.6600 | Buy Now |
DISTI #
296-24841-ND
|
DigiKey | RFID TAG R/W 13.56MHZ ENCAP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31649 In Stock |
|
$1.4014 / $2.9000 | Buy Now |
DISTI #
595-RF-HDT-DVBB-N2
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID TRANSPONDER 13.56MHZ BSD ON TAG RoHS: Compliant | 13 |
|
$1.3900 / $2.9000 | Buy Now |
|
Ameya Holding Limited | RFID TRNSP ENCAPS 13.56 MHZ | 22546 |
|
RFQ |
Part Details for RF-HDT-DVBB-N2
RF-HDT-DVBB-N2 CAD Models
RF-HDT-DVBB-N2 Part Data Attributes:
|
RF-HDT-DVBB-N2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RF-HDT-DVBB-N2
Texas Instruments
13.56-MHz Overmolded Transponder Based on Tag-it HF-I Plus Die 0-RFIDP -25 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8523.59.00.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 13.56 MHz | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |