Part Details for RF-HDT-DVBB-N1 by Texas Instruments
Overview of RF-HDT-DVBB-N1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for RF-HDT-DVBB-N1
RF-HDT-DVBB-N1 CAD Models
RF-HDT-DVBB-N1 Part Data Attributes:
|
RF-HDT-DVBB-N1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RF-HDT-DVBB-N1
Texas Instruments
13.56-MHz Overmolded Transponder Based on Tag-it HF-I Plus Die 0-RFIDP -25 to 90
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER |