Part Details for RF-HDT-AJLE-G1 by Texas Instruments
Overview of RF-HDT-AJLE-G1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for RF-HDT-AJLE-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-HDT-AJLE-G1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ WAFER Min Qty: 6494 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2163 | Buy Now |
DISTI #
595-RF-HDT-AJLE-G1
|
Mouser Electronics | NFC/RFID Tags & Transponders DIE SALE Transponder Chip RoHS: Compliant | 0 |
|
$0.2030 / $0.6100 | Order Now |
Part Details for RF-HDT-AJLE-G1
RF-HDT-AJLE-G1 CAD Models
RF-HDT-AJLE-G1 Part Data Attributes
|
RF-HDT-AJLE-G1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RF-HDT-AJLE-G1
Texas Instruments
RF-HDT-AJLE Tag-it(TM) HF-I Standard Transponder Chip (Wafer, bumped, inked, grind, sawn on tape)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Frequency range : 13.56 MHz | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |