Part Details for RF-30HA20DS-EE-F-Y by Shenzhen Refond Optoelect
Overview of RF-30HA20DS-EE-F-Y by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-30HA20DS-EE-F-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-30HA20DS-EE-F-Y
|
TME | LED, SMD, 3020,PLCC2, white warm, 9÷13lm, 2700-3225K, 80, 120°, 30mA Min Qty: 10 | 1430 |
|
$0.0154 / $0.0616 | Buy Now |