Part Details for RF-17S1N8AAC00 by Phoenix Contact
Overview of RF-17S1N8AAC00 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RF-17S1N8AAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 17 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$38.2100 / $48.5300 | Buy Now |
|
Master Electronics | Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 17 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$38.2100 / $48.5300 | Buy Now |
Part Details for RF-17S1N8AAC00
RF-17S1N8AAC00 CAD Models
RF-17S1N8AAC00 Part Data Attributes
|
RF-17S1N8AAC00
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RF-17S1N8AAC00
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |