There are no models available for this part yet.
Overview of RF-12S1S8A8002 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RF-12S1S8A8002 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm RoHS: Compliant | 0 |
|
$33.6600 / $42.7500 | Buy Now | ||
Master Electronics | Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm RoHS: Compliant | 0 |
|
$33.6600 / $42.7500 | Buy Now |
CAD Models for RF-12S1S8A8002 by Phoenix Contact
Part Data Attributes for RF-12S1S8A8002 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|