Part Details for REZ300.NB3P by HellermannTyton
Overview of REZ300.NB3P by HellermannTyton
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REZ300.NB3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2845
|
Newark | Cable Tie, 305Mm, Pa6.6, 30Lb, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:305Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:80Mm, Cable Tie Type:Releasable, Product Range:- Rohs Compliant: Yes |Hellermanntyton REZ300.NB3P RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$34.7700 / $56.6400 | Buy Now |
DISTI #
1436-1338-ND
|
DigiKey | STD PINCH RELEASABL BLK 30LB 1' Min Qty: 100 Lead time: 9 Weeks Container: Bag |
100 In Stock |
|
$0.3681 / $0.5958 | Buy Now |
DISTI #
329-REZ300.NB3P
|
Mouser Electronics | Cable Ties REZ300 RELEASABLE TIE BLK RoHS: Compliant | 0 |
|
$0.3410 / $0.4760 | Order Now |
DISTI #
71960038
|
RS | Releasable Cable Tie, 12" Long, 30 lb Tensile Strength, Black | HellermannTyton REZ300.NB3P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4930 / $0.5420 | RFQ |
|
Onlinecomponents.com | Releasable Cable Tie - 12" Long - 30 lb Tensile Strength - PA66 - Black - 100/pkg RoHS: Compliant |
2100 In Stock |
|
$0.1577 / $0.3427 | Buy Now |
DISTI #
62975532
|
Verical | Cable Ties, Releasable Polyamide 6/6 Black 80mm 135N Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2202 | Americas - 2100 |
|
$0.2246 / $0.4455 | Buy Now |
DISTI #
REZ300.NB3P
|
TTI | Cable Ties REZ300 RELEASABLE TIE BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2310 / $0.3820 | Buy Now |
DISTI #
000000000002291160
|
Sager | Cable Ties REZ300 RELEASABLE TIE BLK Min Qty: 100 | 0 |
|
$0.5232 / $0.6865 | Buy Now |
DISTI #
REZ300.NB3P
|
FDH Electronics | Wire Management Min Qty: 1 | 900 |
|
$0.3190 / $0.4630 | Buy Now RFQ |
|
Master Electronics | Releasable Cable Tie - 12" Long - 30 lb Tensile Strength - PA66 - Black - 100/pkg RoHS: Compliant |
2100 In Stock |
|
$0.1577 / $0.3427 | Buy Now |
Part Details for REZ300.NB3P
REZ300.NB3P CAD Models
REZ300.NB3P Part Data Attributes
|
REZ300.NB3P
HellermannTyton
Buy Now
|
Compare Parts:
REZ300.NB3P
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |