There are no models available for this part yet.
Overview of REZ-0505S/H by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010505SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Price & Stock for REZ-0505S/H by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
945-REZ-0505S/H-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 25 Lead time: 8 Weeks Container: Tube, Tube |
50 In Stock |
|
$6.6500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
81019368
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$33.7800 / $35.1700 | Buy Now | |
DISTI #
C1S618500312046
|
Chip1Stop | DC to DC Converter Modules | 25 |
|
$24.3000 / $25.4000 | Buy Now |
CAD Models for REZ-0505S/H by RECOM Power Inc
Part Data Attributes for REZ-0505S/H by RECOM Power Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e3
|
Terminal Finish
|
TIN
|