Part Details for REX12D-TE2-100-DC24V-1A-10A by E-T-A
Results Overview of REX12D-TE2-100-DC24V-1A-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REX12D-TE2-100-DC24V-1A-10A Information
REX12D-TE2-100-DC24V-1A-10A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for REX12D-TE2-100-DC24V-1A-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1230
|
Newark | Circuit Breaker, 10A, 24Vdc Rohs Compliant: Yes |Eta REX12D-TE2-100-DC24V-1A-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$66.0200 / $87.4600 | Buy Now |
DISTI #
302-REX12D-TE2-100-DC24V-1A-10A-ND
|
DigiKey | CIR BRKR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.0700 | Buy Now |
DISTI #
457-2DTE2100DC24V110
|
Mouser Electronics | Circuit Breakers 508, 1P,DM, 24VDC, 2CH 1A-10A Variou With Comm RoHS: Compliant | 238 |
|
$61.2300 / $87.4700 | Buy Now |
DISTI #
75089042
|
RS | 508, 1P, DM, 24VDC, 2CH 1A-10A Variou With Comm | E-T-A Circuit Protection and Control REX12D-TE2-10... more Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$90.0500 / $100.0600 | RFQ |
DISTI #
000000000005950464
|
Sager | Circuit Breakers 508, 1P,DM, 24VDC, 2CH 1A-10A Variou With Comm Min Qty: 1 | 0 |
|
$58.5300 / $69.8500 | Buy Now |