Part Details for REX12-TA2-107-DC24V-6A/6A by E-T-A
Overview of REX12-TA2-107-DC24V-6A/6A by E-T-A
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REX12-TA2-107-DC24V-6A/6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5517
|
Newark | Electronic Cb, 6A, 24Vdc, Din Rail, Product Range:Rex12 Series, Current Rating:6A, No. Of Poles:-, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:-, Trip Time:0.1S, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Eta REX12-TA2-107-DC24V-6A/6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$50.0200 / $66.7000 | Buy Now |
DISTI #
302-1481-ND
|
DigiKey | CIR BRKR 6A 24VDC PUSH TO RESET Min Qty: 1 Lead time: 6 Weeks Container: Box |
32 In Stock |
|
$43.1553 / $61.6500 | Buy Now |
DISTI #
457-T2107DC24V6/6
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 6A/6A, No Comm RoHS: Compliant | 71 |
|
$43.1500 / $61.5100 | Buy Now |
DISTI #
71072534
|
RS | Electronic Circuit Protector, 2 -Ch, No Signal, Status, 24VDC, 6A, REX12 Series | E-T-A Circuit Protection and Control REX12-TA2-107-DC24V-6A/6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 13 |
|
$49.3200 / $61.6500 | Buy Now |
|
Onlinecomponents.com | Electronic Circuit Protector, 2 -Ch, No Signal, Status, 24VDC, 6A, REX12 Series RoHS: Compliant |
10 In Stock 417 Factory Stock |
|
$41.8900 / $61.3300 | Buy Now |
DISTI #
78981599
|
Verical | REX12-TA2-107-DC24V-6A/6A Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 9 |
|
$68.5212 / $76.9511 | Buy Now |
DISTI #
000000000005606935
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, 2CH, 6A/6A, No Comm Min Qty: 1 | 0 |
|
$47.1900 / $56.3200 | Buy Now |
|
Master Electronics | Electronic Circuit Protector, 2 -Ch, No Signal, Status, 24VDC, 6A, REX12 Series RoHS: Compliant |
10 In Stock 417 Factory Stock |
|
$41.8900 / $61.3300 | Buy Now |