Part Details for REV717 by Thomas & Betts
Overview of REV717 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REV717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K4855
|
Newark | Ring Tongue Terminal, 1/4", 6Awg, Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rev Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Abb Thomas & Betts REV717 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$1.2400 / $1.3400 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 1526 |
|
$0.5852 / $2.1280 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $2.1400 | Buy Now |
Part Details for REV717
REV717 CAD Models
REV717 Part Data Attributes
|
REV717
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
REV717
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |