Part Details for REV-114 by Novatek Microelectronics Corp
Overview of REV-114 by Novatek Microelectronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REV-114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REV-114
|
TME | Timer, 0,1s÷10days, DPDT, 250VAC/6A, Usup: 230÷240VAC, -30÷55°C Min Qty: 1 | 13 |
|
$28.1900 / $30.2200 | Buy Now |