Part Details for RESISTOR-0125-A by Advantech Co Ltd
Results Overview of RESISTOR-0125-A by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RESISTOR-0125-A Information
RESISTOR-0125-A by Advantech Co Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
37-1409 | Coilcraft Inc | Tuning tool | |
37-2182 | Coilcraft Inc | Tuning tool | |
TIPD128 | Texas Instruments | Capacitive Load Drive Verified Reference Design Using an Isolation Resistor |
Price & Stock for RESISTOR-0125-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8811
|
Newark | 125Ohm 0.1% 1/8W 10Ppm Mmr |Advantech RESISTOR-0125-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
923-RESISTOR-0125-A
|
Mouser Electronics | Thin Film Resistors - Through Hole 125ohm 0.1% 1/8W 10ppm MMR RoHS: Compliant | 38 |
|
$2.0000 | Buy Now |
Part Details for RESISTOR-0125-A
RESISTOR-0125-A CAD Models
RESISTOR-0125-A Part Data Attributes
|
RESISTOR-0125-A
Advantech Co Ltd
Buy Now
|
Compare Parts:
RESISTOR-0125-A
Advantech Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Advantech |