-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3691
|
Newark | Esd Protection Dev, Aec-Q101, 24V, Sot-23, Product Range:-, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:44V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:26.2V, Rohs Compliant: Yes |Rohm RESD1CANFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3510 |
|
$0.1230 / $0.4060 | Buy Now |
DISTI #
RESD1CANFHT116CT-ND
|
DigiKey | TVS DIODE 24VWM 44VC SSD3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$0.3000 / $0.3900 | Buy Now |
DISTI #
RESD1CANFHT116
|
Avnet Americas | Diode TVS Dual Bi-Dir 24V 350W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: RESD1CANFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0845 / $0.0964 | Buy Now |
|
Future Electronics | ESD CAN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0829 / $0.0931 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 350W, 24V V(RWM), BIDIRECTIONAL, 2 ELEMENT, SILICON | 6000 |
|
$0.0915 / $0.2112 | Buy Now |
DISTI #
RESD1CANFHT116
|
TTI | ESD Suppressors / TVS Diodes 225mW 26.2-32Vbr Bidir SOT-23 TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0860 | Buy Now |
DISTI #
RESD1CANFHT116
|
Avnet Asia | Diode TVS Dual Bi-Dir 24V 350W 3-Pin SOT-23 Emboss T/R (Alt: RESD1CANFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 6000 |
|
$0.0377 / $0.0457 | Buy Now |
DISTI #
RESD1CANFHT116
|
Avnet Silica | (Alt: RESD1CANFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 350W 44V 26.2V 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | 8325 |
|
$0.0419 / $0.0719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RESD1CANFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RESD1CANFHT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RESD1CANFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RESD1CANFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RESD1CANT116 | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon, | ROHM Semiconductor | RESD1CANFHT116 vs RESD1CANT116 |